Add To Favorites
Product Overview
Digi-Key Part Number 296-5001-1-ND
Quantity Available 5,244
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

SN74ALS00ANSR

Description IC GATE NAND 4CH 2-INP 14-SO
Expanded Description NAND Gate IC 4 Channel 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74ALS
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) -
Current - Output High, Low 400µA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOP
Package / Case 14-SOIC (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 296-5001-1

15:43:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.80900 8.09
100 0.62020 62.02
500 0.49028 245.14
1,000 0.39222 392.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-5001-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 0.34510
  • Digi-Reel® ? : 296-5001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,244 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback