Add To Favorites
Product Overview
Digi-Key Part Number 296-19780-1-ND
Quantity Available 7,809
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN74AHC1G00DRLR

Description IC GATE NAND 1CH 2-INP SOT-5
Expanded Description NAND Gate IC 1 Channel SOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AHC1G00
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74AHC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5 V ~ 1.65 V
Logic Level - High 1.5 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-5
Package / Case SOT-553
 
Additional Resources
Standard Package ? 1
Other Names 296-19780-1

21:02:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.33900 3.39
100 0.23070 23.07
500 0.17304 86.52
1,000 0.12978 129.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19780-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: 0.11550
  • Digi-Reel® ? : 296-19780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,809 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback