Add To Favorites
Product Overview
Digi-Key Part Number 296-22544-1-ND
Quantity Available 5,148
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

SN65LBC179QDRG4

Description IC DIFF LINE DVR/RCVR LP 8-SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SN75LBC179, SN65LBC179(Q)
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 45mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22544-1

05:46:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 2.93
10 2.63200 26.32
100 2.11120 211.12
500 1.73520 867.60
1,000 1.43636 1,436.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22544-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.30140
  • Digi-Reel® ? : 296-22544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,148 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33588-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 387 - Immediate
    1,650 - Factory Stock ?
  • Unit Price: 2.84000
  • Tape & Reel (TR) ? : SN65LBC179QDR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.30140
  • Tube ? : SN65LBC179QDG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 6,450 - Factory Stock ?
  • Unit Price: 1.92800
Send Feedback