Add To Favorites
Product Overview
Digi-Key Part Number 296-43707-1-ND
Quantity Available 225
Can ship immediately

Factory Stock ?: 2,750
Manufacturer

Manufacturer Part Number

SN65DP149RSBT

Description IC DISPLAYPORT DUAL 40WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Retimer
Applications HDMI
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 296-43707-1

14:47:56 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.59000 5.59
10 5.02000 50.20
100 4.11340 411.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43707-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Factory Stock ?
  • Unit Price: 3.78880
  • Digi-Reel® ? : 296-43707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 225 - Immediate
    2,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN65DP149RSBR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 2.26500
Send Feedback