Add To Favorites
Product Overview
Digi-Key Part Number 296-37968-1-ND
Quantity Available 4,457
Can ship immediately
Manufacturer

Manufacturer Part Number

RF430F5978IRGCR

Description IC RF TXRX+MCU ISM<1GHZ 64-VFQFN
Expanded Description IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RF430F5978
Design Resources Development Tool Selector
IoT Product Selector
Featured Product RF430F5978 System-in-Package
Manufacturer Product Page RF430F5978IRGCR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RF430F59xx
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 2FSK, 2GFSK, ASK, MSK, OOK
Frequency 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz
Data Rate (Max) 500kBaud
Power - Output 13dBm
Sensitivity -117dBm
Memory Size 32kB Flash, 1.74kB EEPROM, 4kB RAM
Serial Interfaces I²C, IrDA, JTAG, SPI, UART
GPIO 27
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 15mA ~ 18.5mA
Current - Transmitting 15mA ~ 36mA
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37968-1

18:23:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.48000 12.48
10 11.44300 114.43
100 9.66000 966.00
500 8.56750 4,283.75
1,000 7.87750 7,877.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37968-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 7.36000
  • Digi-Reel® ? : 296-37968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,457 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback