Add To Favorites
Product Overview
Digi-Key Part Number 296-22645-1-ND
Quantity Available 9,976
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

REF3333AIDBZR

Description IC VREF SERIES 3.3V SOT23-3
Expanded Description Series Voltage Reference IC ±0.15% 5mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets REF3312,18,20,25,30,33
Product Training Modules Selecting Voltage References
Manufacturer Product Page REF3333AIDBZR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Series, Fixed - Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.15%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 92µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.5 V ~ 5.5 V
Current - Supply 8.5µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22645-1

04:50:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.67100 16.71
100 1.34030 134.03
500 1.10160 550.80
1,000 0.76500 765.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22645-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.76500
  • Digi-Reel® ? : 296-22645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,976 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32215-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.40800
  • Cut Tape (CT) ? : 296-32215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 502 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.14000
  • Digi-Reel® ? : 296-32215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 502 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REF3333AIDBZRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.76500
  • Tape & Reel (TR) ? : REF3333AIDBZTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.57500
Send Feedback