Add To Favorites
Product Overview
Digi-Key Part Number 296-19778-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PTQA430033N2AD

Description CONV DC-DC 48VIN 30A 3.3V 8-DIP
Expanded Description Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PTQA430033
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 30A
Power (Watts) - Manufacture Series 100W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/4 Brick
Size / Dimension 2.22" L x 1.45" W x 0.47" H (56.4mm x 36.8mm x 12.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
 
Additional Resources
Standard Package ? 9
Other Names 296-19778

17:08:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.97000 68.97
5 68.43400 342.17
10 67.89500 678.95
25 65.73960 1,643.49
50 62.50660 3,125.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback