Add To Favorites
Product Overview
Digi-Key Part Number 296-41373-1-ND
Quantity Available 3,954
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

PCM1780DBQR

Description IC DAC 24BIT MONO 192KHZ 16SSOP
Expanded Description DAC, Audio 24 bit 200k I²S 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PCM1780-82
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page PCM1780DBQR Specifications
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 200k
Data Interface I²S
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-41373-1

19:42:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 2.46
10 2.21100 22.11
100 1.77710 177.71
500 1.46002 730.01
1,000 1.20974 1,209.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-17959-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,229 - Immediate
  • Unit Price: 2.92000
  • Tape & Reel (TR) ? : 296-41373-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.01250
  • Digi-Reel® ? : 296-41373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,954 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback