Add To Favorites
Product Overview
Digi-Key Part Number 296-16653-5-ND
Quantity Available 496
Can ship immediately

Factory Stock ?: 3,525
Manufacturer

Manufacturer Part Number

PCM1755DBQ

Description IC AUDIO DAC 24BIT 16SSOP
Expanded Description DAC, Audio 24 bit 200k I²S 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PCM1753-55
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Assembly/Origin PCM1x Site 28/Mar/2013
Manufacturer Product Page PCM1755DBQ Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 200k
Data Interface I²S
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 75
Other Names 296-16653-5

12:03:30 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 2.78
10 2.49700 24.97
100 2.04560 204.56
500 1.74134 870.67
1,000 1.46860 1,468.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCM1755DBQR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.10375
  • Tube ? : PCM1755DBQG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 3,525 - Factory Stock ?
  • Unit Price: 1.94067
Send Feedback