Add To Favorites
Product Overview
Digi-Key Part Number 296-44724-1-ND
Quantity Available 5,668
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

OPA377QDBVRQ1

Description IC OP AMP 5.5MHZ RR SOT-23
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 5.5MHz
-3db Bandwidth -
Current - Input Bias 0.2pA
Voltage - Input Offset 250µV
Current - Supply 760µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.2 V ~ 5.5 V, ±1.1 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44724-1

01:24:56 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.29100 12.91
100 1.00680 100.68
500 0.83172 415.86
1,000 0.65663 656.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44724-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.53125
  • Digi-Reel® ? : 296-44724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,668 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback