Add To Favorites
Product Overview
Digi-Key Part Number OPA234EACT-ND
Quantity Available 3,388
Can ship immediately
Manufacturer

Manufacturer Part Number

OPA234EA/250

Description IC OPAMP GP 350KHZ 8VSSOP
Expanded Description General Purpose Amplifier 1 Circuit 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.2 V/µs
Gain Bandwidth Product 350kHz
-3db Bandwidth -
Current - Input Bias 12nA
Voltage - Input Offset 70µV
Current - Supply 275µA
Current - Output / Channel 22mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V, ±1.35 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Additional Resources
Standard Package ? 1
Other Names OPA234EACT

00:46:05 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
10 3.35600 33.56
100 2.74960 274.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OPA234EATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.53264
  • Digi-Reel® ? : OPA234EADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,388 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA234EA/2K5-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.58270
  • Tape & Reel (TR) ? : OPA234EA/250G4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.53264
Send Feedback