Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONET1141LRGET

DigiKey Part Number
296-36687-2-ND - Tape & Reel (TR)
296-36687-1-ND - Cut Tape (CT)
296-36687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ONET1141LRGET
Description
IC LASER DRV 11.3GB 3.63V 24VQFN
Customer Reference
Detailed Description
Laser Driver IC 11.3Gbps 1 Channel 2.97V ~ 3.63V 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ONET1141LRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Modulator Driver
Data Rate
11.3Gbps
Number of Channels
1
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
143 mA
Current - Modulation
-
Current - Bias
160 mA
Operating Temperature
-40°C ~ 100°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.87000$22.87
10$18.33100$183.31
25$17.19680$429.92
100$15.95050$1,595.05

Other Suppliers on DigiKey

722In Stock
Ships from Rochester Electronics, LLC