Add To Favorites
Product Overview
Digi-Key Part Number 296-36685-1-ND
Quantity Available 10,830
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430G2402IRSA16R

Description IC MCU 16BIT 8KB FLASH 16QFN
Expanded Description MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430G2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI, USI
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 10
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-36685-1

05:22:07 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 1.91
10 1.72000 17.20
100 1.38220 138.22
500 1.13558 567.79
1,000 0.94091 940.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36685-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.78750
  • Digi-Reel® ? : 296-36685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,830 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSP430G2402IRSA16T-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.18126
Send Feedback