
MSP430FR5847IRHAT | |
|---|---|
DigiKey Part Number | 296-42007-2-ND - Tape & Reel (TR) 296-42007-1-ND - Cut Tape (CT) 296-42007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5847IRHAT |
Description | IC MCU 16BIT 32KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5847IRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.31000 | $5.31 |
| 10 | $4.05800 | $40.58 |
| 25 | $3.74360 | $93.59 |
| 100 | $3.39830 | $339.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.23364 | $808.41 |
| 500 | $3.13436 | $1,567.18 |
| 750 | $3.08464 | $2,313.48 |
| 1,250 | $3.02956 | $3,786.95 |
| 1,750 | $2.99738 | $5,245.41 |
| 2,500 | $2.96642 | $7,416.05 |

