Add To Favorites
Product Overview
Digi-Key Part Number 296-29467-1-ND
Quantity Available 2,058
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F5638IPZR

Description IC MCU 16BIT 256KB FLASH 100LQFP
Expanded Description CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 20MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 74
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 18K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29467-1

03:50:35 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.97000 10.97
10 9.90500 99.05
100 8.20080 820.08
500 7.14114 3,570.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-41579-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 156 - Immediate
  • Unit Price: 10.65000
  • Tape & Reel (TR) ? : 296-29467-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 5.59125
  • Digi-Reel® ? : 296-29467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,058 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback