Add To Favorites
Product Overview
Digi-Key Part Number 296-39618-1-ND
Quantity Available 1,044
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F5172IYFFT

Description IC MCU 16BIT 32KB FLASH 40DSBGA
Expanded Description CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 40-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F5xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 25MHz
Connectivity I²C, IrDA, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 31
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-UFBGA, DSBGA
Supplier Device Package 40-DSBGA
 
Additional Resources
Standard Package ? 1
Other Names 296-39618-1

17:20:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
10 3.97100 39.71
100 3.25380 325.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39618-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.99700
  • Digi-Reel® ? : 296-39618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,044 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSP430F5172IYFFR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.96875
Send Feedback