Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 296-19725-1-ND
Quantity Available 5,907
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

MSP430F2002IPWR

Description IC MCU 16BIT 1KB FLASH 14TSSOP
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 10
Program Memory Size 1KB (1K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19725-1

11:41:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.59700 15.97
100 1.28340 128.34
500 1.05446 527.23
1,000 0.87370 873.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19725-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.73125
  • Digi-Reel® ? : 296-19725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,907 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26190-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 204 - Immediate
    9,990 - Factory Stock ?
  • Unit Price: 1.73000
Send Feedback