Add To Favorites
Product Overview
Digi-Key Part Number 296-26179-1-ND
Quantity Available 5,879
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

MSP430F123IPWR

Description IC MCU 16BIT 8KB FLASH 28TSSOP
Expanded Description MSP430 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430x1xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 22
Program Memory Size 8KB (8K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters Slope A/D
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-26179-1

19:55:29 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 4.31
10 3.87100 38.71
100 3.17140 317.14
500 2.69978 1,349.89
1,000 2.27692 2,276.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26179-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.97375
  • Digi-Reel® ? : 296-26179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,879 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-12083-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 464 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.60000
Send Feedback