• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-35092-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MSP430A092IPMR

Description IC MCU 16BIT 32KB FLASH 64LQFP
Expanded Description MSP430 MSP430x09x Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430x09x
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor MSP430
Core Size 16-Bit
Speed 8MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 14
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 3x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Additional Resources
Standard Package ? 1
Other Names 296-35092-1

06:50:30 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35092-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.27600
Send Feedback