Add To Favorites
Product Overview
Digi-Key Part Number 296-18074-1-ND
Quantity Available 355
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

MSC1201Y3RHHT

Description IC ADC/DAC W/8051 MCU FLSH 36QFN
Expanded Description ADC and DAC: MCU Based 1k SPI 36-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MSC1200-02
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ADC w/MCU
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC and DAC: MCU Based
Resolution (Bits) -
Sampling Rate (Per Second) 1k
Data Interface SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names 296-18074-1

09:28:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.61000 21.61
10 19.82000 198.20
100 16.73280 1,673.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18074-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 15.43800
  • Digi-Reel® ? : 296-18074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback