Add To Favorites
Product Overview
Digi-Key Part Number 296-35103-1-ND
Quantity Available 1,418
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LP5907UVE-3.1/NOPB

Description IC REG LDO 3.1V 0.25A 4DSBGA
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.1V 250mA 4-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.1V
Current - Output 250mA
Voltage - Dropout (Typical) 0.12V @ 250mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XFBGA, DSBGA
Supplier Device Package 4-DSBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-35103-1

19:38:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.56000 5.60
100 0.41820 41.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35103-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.37700
  • Digi-Reel® ? : 296-35103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,418 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40380-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.15750
  • Cut Tape (CT) ? : 296-40380-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,773 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.57000
  • Digi-Reel® ? : 296-40380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback