Add To Favorites
Product Overview
Digi-Key Part Number LP5521YQ/NOPBCT-ND
Quantity Available 8,448
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LP5521YQ/NOPB

Description IC LED DRIVER RGLTR DIM 24WQFN
Expanded Description LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I²C Dimming 25.5mA 24-LLP (5x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP5521
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
PCN Design/Specification Wire Base Metal 05/Oct/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Switched Capacitor (Charge Pump)
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output 4.55V
Current - Output / Channel 25.5mA
Frequency 1.25MHz
Dimming I²C
Applications Backlight
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-LLP (5x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LP5521YQ/NOPB
LP5521YQ/NOPBCT
LP5521YQCT
LP5521YQCT-ND

12:11:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.47400 14.74
100 1.18260 118.26
500 0.97200 486.00
1,000 0.67500 675.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP5521YQ/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.67500
  • Digi-Reel® ? : LP5521YQ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,448 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-43243-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: 0.67500
  • Cut Tape (CT) ? : 296-43243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,966 - Immediate
  • Unit Price: 1.64000
  • Digi-Reel® ? : 296-43243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback