• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number LP3988ITL-2.6/NOPBCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LP3988ITL-2.6/NOPB

Description IC REG LDO 2.6V 0.15A 5DSBGA
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.6V 150mA 5-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LP3988
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Regulator Topology Positive Fixed
Voltage - Output 2.6V
Current - Output 150mA
Voltage - Dropout (Typical) 0.08V @ 150mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-WFBGA, DSBGA
Supplier Device Package 5-DSBGA
 
Additional Resources
Standard Package ? 1
Other Names *LP3988ITL-2.6
*LP3988ITL-2.6/NOPB
LP3988ITL-2.6/NOPBCT
LP3988ITL-2.6CT
LP3988ITL-2.6CT-ND

20:30:07 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3988ITL-2.6/NOPBTR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,250 - Immediate
  • Unit Price: 0.51800
Send Feedback