Add To Favorites
Product Overview
Digi-Key Part Number LP2997MX/NOPBCT-ND
Quantity Available 4,125
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

LP2997MX/NOPB

Description IC REGULATOR DDR-II TERM 8-SOIC
Expanded Description DDR-II Terminator PMIC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP2997
RoHS Information Material Declaration Certificate
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications DDR-II Terminator
Current - Supply 320µA
Voltage - Supply 2.2 V ~ 5.5 V
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LP2997MX/NOPBCT

16:29:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.36700 13.67
100 1.06610 106.61
500 0.88066 440.33
1,000 0.69525 695.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP2997MX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.56250
  • Digi-Reel® ? : LP2997MX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,125 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LP2997M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,672 - Immediate
  • Unit Price: 1.59000
Send Feedback