Add To Favorites
Product Overview
Digi-Key Part Number LMZ12001EXTTZ/NOPBCT-ND
Quantity Available 259
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

LMZ12001EXTTZ/NOPB

Description IC BUCK SYNC ADJ 1A TO-PMOD-7
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6 V 1A 4.5V - 20V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 20V
Voltage - Output 1 0.8 ~ 6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features UVLO
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Operating Temperature -55°C ~ 125°C
Efficiency 92%
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LMZ12001EXTTZX/NOPB-ND LMZ12001EXTTZX/NOPB Texas Instruments Tape & Reel (TR) ? 500 - Factory Stock ?
10.99576 500  Non-Stock ?
LMZ12001EXTTZE/NOPB-ND LMZ12001EXTTZE/NOPB Texas Instruments Tube ? 116 - Immediate
1,935 - Factory Stock ?
16.13000 1
For Use With
Additional Resources
Standard Package ? 1
Other Names *LMZ12001EXTTZ/NOPB
LMZ12001EXTTZ/NOPBCT

11:00:58 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.92000 15.92
5 15.80200 79.01
10 15.68100 156.81
25 15.44000 386.00
50 14.95760 747.88
100 13.51010 1,351.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMZ12001EXTTZ/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    500 - Factory Stock ?
  • Unit Price: 12.88248
  • Digi-Reel® ? : LMZ12001EXTTZ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 259 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LMZ12001EXTTZE/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 116 - Immediate
    1,935 - Factory Stock ?
  • Unit Price: 16.13000
  • Tape & Reel (TR) ? : LMZ12001EXTTZX/NOPB-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: 10.99576
Send Feedback