Add To Favorites
Product Overview
Digi-Key Part Number 296-41119-1-ND
Quantity Available 2,979
Can ship immediately

Factory Stock ?: 5,750
Manufacturer

Manufacturer Part Number

LMX2571NJKT

Description IC FREQ SYNTHESIZER VCO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMX2571 Datasheet
Featured Product LMX2571 Low Power Synthesizer
Manufacturer Product Page LMX2571NJKT Specifications
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PLLatinum™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Frequency Synthesizer (RF)
PLL Yes with Bypass
Input Clock, Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output Yes/No
Frequency - Max 1.4GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41119-1

11:00:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.31000 12.31
10 11.31700 113.17
100 9.55800 955.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41119-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    5,750 - Factory Stock ?
  • Unit Price: 8.82416
  • Digi-Reel® ? : 296-41119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,979 - Immediate
    5,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMX2571NJKR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 6.18750
Send Feedback