Add To Favorites
Product Overview
Digi-Key Part Number LMX2541SQE2060E/NOPBCT-ND
Quantity Available 311
Can ship immediately

Factory Stock ?: 2,250
Manufacturer

Manufacturer Part Number

LMX2541SQE2060E/NOPB

Description IC PLL FREQ SYNTH W/VCO 36WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMX2541
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Frequency Synthesizer (RF)
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Frequency - Max 2.24GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names *LMX2541SQE2060E/NOPB
LMX2541SQE2060E/NOPBCT
LMX2541SQE2060ECT
LMX2541SQE2060ECT-ND

10:16:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.61000 14.61
10 13.39700 133.97
100 11.30980 1,130.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMX2541SQE2060E/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: 10.43460
  • Digi-Reel® ? : LMX2541SQE2060E/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 311 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMX2541SQ2060E/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 7.31250
Send Feedback