Add To Favorites
Product Overview
Digi-Key Part Number 296-44756-1-ND
Quantity Available 215
Can ship immediately

Factory Stock ?: 4,750
Manufacturer

Manufacturer Part Number

LMR14050QDPRTQ1

Description IC REG BUCK ADJ 5A 10WSON
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMR14050-Q1
Manufacturer Product Page LMR14050QDPRTQ1 Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100, SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 28V
Current - Output 5A
Frequency - Switching 200kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WDFN Exposed Pad
Supplier Device Package 10-WSON (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-44756-1

15:07:16 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.37000 6.37
10 5.75100 57.51
100 4.76130 476.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44756-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,750 - Factory Stock ?
  • Unit Price: 4.41492
  • Digi-Reel® ? : 296-44756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
    4,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMR14050QDPRRQ1-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.80750
Send Feedback