
LMP90078MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-43076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP90078MHX/NOPB |
Description | IC AFE 1 CHAN 16BIT 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90078MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.41189 | $18,529.72 |

