Add To Favorites
Product Overview
Digi-Key Part Number 296-37396-1-ND
Quantity Available 2,757
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMP8646MKX/NOPB

Description IC OPAMP CURR SENSE 6SOT
Expanded Description Current Sense Amplifier 1 Circuit 6-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 12.5µA
Voltage - Input Offset 1mV
Current - Supply 2.1mA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SOT
 
Additional Resources
Standard Package ? 1
Other Names 296-37396-1

07:21:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 2.76
10 2.48200 24.82
100 1.99070 199.07
500 1.63620 818.10
1,000 1.13625 1,136.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37396-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.13625
  • Digi-Reel® ? : 296-37396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,757 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40288-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Factory Stock ?
  • Unit Price: 1.93140
  • Cut Tape (CT) ? : 296-40288-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,007 - Immediate
    1,250 - Factory Stock ?
  • Unit Price: 2.85000
  • Digi-Reel® ? : 296-40288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,007 - Immediate
    1,334 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMP8646MK/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 1.13625
Send Feedback