Add To Favorites
Product Overview
Digi-Key Part Number LMH1982SQE/NOPBCT-ND
Quantity Available 1,935
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMH1982SQE/NOPB

Description IC CLK GEN MULTI RATE VID 32WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH1982
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
Applications Displays, Projectors, Receivers
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH1982SQE/NOPB
LMH1982SQE/NOPBCT
LMH1982SQECT
LMH1982SQECT-ND

01:15:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.77000 30.77
10 28.38100 283.81
100 24.23550 2,423.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH1982SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 22.44600
  • Digi-Reel® ? : LMH1982SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback