Add To Favorites
Product Overview
Digi-Key Part Number LMH0384SQE/NOPBCT-ND
Quantity Available 2,211
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMH0384SQE/NOPB

Description IC ADAPT CBL EQUALIZER 16WQFN
Expanded Description Digital Interface Interface 16-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital Interface
Interface SPI Serial
Voltage - Supply 3.135 V ~ 3.465 V
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH0384SQE/NOPB
LMH0384SQE/NOPBCT
LMH0384SQECT
LMH0384SQECT-ND

06:41:09 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.46000 27.46
10 25.32800 253.28
100 21.62880 2,162.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35329-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 15.58125
  • Cut Tape (CT) ? : 296-35329-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,246 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 24.78000
  • Digi-Reel® ? : 296-35329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,246 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0384SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 20.03176
  • Digi-Reel® ? : LMH0384SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,211 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0384SQX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15.58125
Send Feedback