Add To Favorites
Product Overview
Digi-Key Part Number LM613IWMX/NOPBCT-ND
Quantity Available 2,651
Can ship immediately
Manufacturer

Manufacturer Part Number

LM613IWMX/NOPB

Description IC COMP/REF/OPAMP DUAL 16SOIC
Expanded Description Amplifier, Comparator, Reference IC Power Supply Monitor 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM613
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Amplifier, Comparator
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Super-Block™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Power Supply Monitor
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names LM613IWMX/NOPBCT

04:24:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 2.98
10 2.67100 26.71
100 2.19090 219.09
500 1.86390 931.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM613IWM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    1,125 - Factory Stock ?
  • Unit Price: 3.47000
  • Tape & Reel (TR) ? : LM613IWMX/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.52600
  • Digi-Reel® ? : LM613IWMX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback