Add To Favorites
Product Overview
Digi-Key Part Number 296-44232-1-ND
Quantity Available 661
Can ship immediately

Factory Stock ?: 5,750
Manufacturer

Manufacturer Part Number

LM536253QRNLTQ1

Description IC REG BUCK 3.3V 2.5A SYNC 22QFN
Expanded Description Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 22-VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM53625-Q1, LM53635-Q1 Datasheet
Manufacturer Product Page LM536253QRNLTQ1 Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.9V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 2.5A
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 22-VFQFN
Supplier Device Package 22-VQFN-HR (5x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-44232-1

16:01:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 5.42
10 4.86400 48.64
100 3.98490 398.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44232-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    5,750 - Factory Stock ?
  • Unit Price: 3.67040
  • Digi-Reel® ? : 296-44232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback