Add To Favorites
Product Overview
Digi-Key Part Number 296-35298-1-ND
Quantity Available 8,809
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM5070MTCX-50/NOPB

Description IC PD POE CONTROLLER 16TSSOP
Expanded Description Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM5070
Reference Design Library LM5070AE EVAL: POE, 3.3V @ 3.3A Out
LM5070HE EVAL: POE, 3.3V @ 3.4A Out
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max -
Internal Switch(s) Both
Auxiliary Sense No
Standards 802.3af (PoE)
Voltage - Supply 1.8 V ~ 75 V
Current - Supply -
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35298-1

06:10:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 3.19
10 2.86700 28.67
100 2.35170 235.17
500 2.00070 1,000.35
1,000 1.46250 1,462.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM5070MTC-50/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,292 - Immediate
    9,936 - Factory Stock ?
  • Unit Price: 3.72000
  • Tape & Reel (TR) ? : 296-35298-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.46250
  • Digi-Reel® ? : 296-35298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,809 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback