Add To Favorites
Product Overview
Digi-Key Part Number LM5025CMTCE/NOPBCT-ND
Quantity Available 449
Can ship immediately

Factory Stock ?: 5,500
Manufacturer

Manufacturer Part Number

LM5025CMTCE/NOPB

Description IC REG CTRLR FWRD CONV 16TSSOP
Expanded Description Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Forward Converter
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8 V ~ 15 V
Frequency - Switching 200kHz ~ 580kHz
Duty Cycle (Max) 91%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Dead Time Control, Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Related Products
Additional Resources
Standard Package ? 1
Other Names *LM5025CMTCE/NOPB
LM5025CMTCE/NOPBCT
LM5025CMTCECT
LM5025CMTCECT-ND

16:43:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 3.24
10 2.91100 29.11
100 2.38790 238.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM5025CMTCE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    5,500 - Factory Stock ?
  • Unit Price: 2.19780
  • Digi-Reel® ? : LM5025CMTCE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 449 - Immediate
    5,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM5025CMTC/NOPB-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 56 - Immediate
    7,084 - Factory Stock ?
  • Unit Price: 3.29000
  • Tape & Reel (TR) ? : LM5025CMTCX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.29375
Send Feedback