Add To Favorites
Product Overview
Digi-Key Part Number 296-37695-1-ND
Quantity Available 4,340
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM5017MRE/NOPB

Description IC REG BUCK ADJ 0.6A SYNC 8SOPWR
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 600mA 8-PowerSOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 100V
Voltage - Output (Min/Fixed) 1.225V
Voltage - Output (Max) 90V
Current - Output 600mA
Frequency - Switching Adj to 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37695-1

08:12:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 4.45
10 3.99100 39.91
100 3.27430 327.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37695-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.01364
  • Digi-Reel® ? : 296-37695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,340 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-35134-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,991 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 4.48000
  • Tape & Reel (TR) ? : 296-41308-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.76625
  • Cut Tape (CT) ? : 296-41308-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,144 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 3.86000
  • Digi-Reel® ? : 296-41308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,144 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback