Add To Favorites
Product Overview
Digi-Key Part Number LM4675SD/NOPBCT-ND
Quantity Available 5,059
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM4675SD/NOPB

Description IC AMP AUDIO PWR 2.7W MONO 8WSON
Expanded Description Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM4675
Design Resources Development Tool Selector
Reference Design Library LM4675SDBD: 2.65W @ 4O, 2.4 ~ 5.5V in
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Boomer®, PowerWise®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.7W x 1 @ 4 Ohm
Voltage - Supply 2.4 V ~ 5.5 V
Features Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-WSON (3x3)
Package / Case 8-WFDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM4675SD
*LM4675SD/NOPB
LM4675SD/NOPBCT
LM4675SDCT
LM4675SDCT-ND

15:59:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.62200 16.22
100 1.30090 130.09
500 1.06920 534.60
1,000 0.74250 742.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4675SD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.74250
  • Digi-Reel® ? : LM4675SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,059 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37578-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.74250
Send Feedback