Add To Favorites
Product Overview
Digi-Key Part Number LM4120AIM5-2.0/NOPBCT-ND
Quantity Available 4,994
Can ship immediately
Manufacturer

Manufacturer Part Number

LM4120AIM5-2.0/NOPB

Description IC VREF SERIES 2.048V SOT23-5
Expanded Description Series Voltage Reference IC ±0.2% 5mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM4120
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Copper Wire Update 14/May/2015
Manufacturer Product Page LM4120AIM5-2.0/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Fixed - Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz 36µVp-p
Voltage - Input 2 V ~ 12 V
Current - Supply 275µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM4120AIM5-2.0/NOPB
LM4120AIM5-2.0/NOPBCT

15:31:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.84200 18.42
100 1.48090 148.09
500 1.21668 608.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4120AIM5-2.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.84375
  • Digi-Reel® ? : LM4120AIM5-2.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,994 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM4120AIM5X-2.0/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 0.84375
  • Cut Tape (CT) ? : LM4120AIM5X-2.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,814 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 2.05000
Send Feedback