Add To Favorites
Product Overview
Digi-Key Part Number LM3691TL-1.8/NOPBCT-ND
Quantity Available 11,241
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM3691TL-1.8/NOPB

Description IC REG BUCK 1.8V 1A SYNC 6-USMD
Expanded Description Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WFBGA, DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM3691
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 4MHz
Synchronous Rectifier Yes
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFBGA, DSBGA
Supplier Device Package 6-DSBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LM3691TL-1.8/NOPB
LM3691TL-1.8/NOPBCT
LM3691TL-1.8CT
LM3691TL-1.8CT-ND

10:33:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.25800 12.58
100 0.98080 98.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3691TL-1.8/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.89012
  • Digi-Reel® ? : LM3691TL-1.8/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,241 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM3691TLX-1.8/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.45000
Send Feedback