Add To Favorites
Product Overview
Digi-Key Part Number LM358TP/NOPBCT-ND
Quantity Available 2,430
Can ship immediately

Factory Stock ?: 9,250
Manufacturer

Manufacturer Part Number

LM358TP/NOPB

Description IC OPAMP GP 1MHZ 8MICROSMD
Expanded Description General Purpose Amplifier 2 Circuit 8-microSMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.1 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 45nA
Voltage - Input Offset 2mV
Current - Supply 1mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-UFBGA
Supplier Device Package 8-microSMD
 
Additional Resources
Standard Package ? 1
Other Names LM358TP/NOPBCT

00:05:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.85100 8.51
100 0.66330 66.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM358TP/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
    9,250 - Factory Stock ?
  • Unit Price: 0.60200
  • Digi-Reel® ? : LM358TP/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,430 - Immediate
    9,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41424-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.35235
  • Cut Tape (CT) ? : 296-41424-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,443 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.83000
  • Digi-Reel® ? : 296-41424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,443 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback