Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-37638-1-ND
Quantity Available 3,882
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM339AMX

Description IC COMPARATOR QUAD LO PWR 14SOIC
Expanded Description Comparator General Purpose DTL, MOS, Open-Collector, TTL 14-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type General Purpose
Number of Elements 4
Output Type DTL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 18mA @ 5V
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM339AMX/NOPBCT-ND LM339AMX/NOPB Texas Instruments Cut Tape (CT) ? 14,997 - Immediate
10,000 - Factory Stock ?
0.90000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37638-1
LM339AMXCT
LM339AMXCT-ND

19:35:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.96000 9.60
100 0.74860 74.86
500 0.61842 309.21
1,000 0.48822 488.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37638-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.44240
  • Digi-Reel® ? : 296-37638-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,882 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-37726-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 882 - Immediate
    9,955 - Factory Stock ?
  • Unit Price: 1.22000
Send Feedback