Add To Favorites
Product Overview
Digi-Key Part Number LM3370SD-3021/NOPBCT-ND
Quantity Available 1,952
Can ship immediately
Manufacturer

Manufacturer Part Number

LM3370SD-3021/NOPB

Description IC REG BUCK 1.2V/3.3V 0.6A 16SON
Expanded Description Buck Switching Regulator IC Positive Fixed 1.2V, 3.3V 2 Output 600mA 16-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM3370
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Wire Base Metal 05/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 2
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V, 3.3V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFDFN Exposed Pad
Supplier Device Package 16-WSON (5x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM3370SD-3021/NOPB
LM3370SD-3021/NOPBCT
LM3370SD-3021CT
LM3370SD-3021CT-ND

21:11:20 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.47400 14.74
100 1.18470 118.47
500 0.97336 486.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3370SD-3021/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.67500
  • Digi-Reel® ? : LM3370SD-3021/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,952 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM3370SDX-3021/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 4,500 - Factory Stock ?
  • Unit Price: 0.67500
Send Feedback