Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number LM3242TME/NOPBCT-ND
Quantity Available 171
Can ship immediately
Manufacturer

Manufacturer Part Number

LM3242TME/NOPB

Description IC ADJ BUCK RF PWR AMP 9USMD
Expanded Description Portable Equipment PMIC 9-uSMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LM3242 Brief
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Portable Equipment
Current - Supply 60µA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -30°C ~ 90°C
Mounting Type Surface Mount
Package / Case 9-WFBGA
Supplier Device Package 9-uSMD
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM3242TME/NOPBCT

07:36:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.16400 11.64
100 0.90770 90.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3242TME/NOPBTR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.82344
  • Tape & Reel (TR) ? : 296-35173-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.41625
  • Cut Tape (CT) ? : 296-35173-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,120 - Immediate
  • Unit Price: 1.13000
Send Feedback