Add To Favorites
Product Overview
Digi-Key Part Number 296-35412-1-ND
Quantity Available 4,001
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2917MX/NOPB

Description IC CONVERTER FREQ-VOLTAGE 14SOIC
Expanded Description Frequency to Voltage Converter IC 10kHz ±0.3% 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM2907, LM2917
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V/F and F/V Converters
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Frequency to Voltage
Frequency - Max 10kHz
Full Scale -
Linearity ±0.3%
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35412-1

05:48:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 1.69
10 1.51800 15.18
100 1.21980 121.98
500 1.00220 501.10
1,000 0.83039 830.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35412-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 0.75060
  • Digi-Reel® ? : 296-35412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,001 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM2917M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,366 - Immediate
  • Unit Price: 1.97000
Send Feedback