Add To Favorites
Product Overview
Digi-Key Part Number 296-35270-1-ND
Quantity Available 4,776
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM2745MTCX/NOPB

Description IC REG CTRLR BUCK 14TSSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 6 V
Frequency - Switching 50kHz ~ 1MHz
Duty Cycle (Max) 86%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-35270-1

15:46:50 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32
10 2.08800 20.88
100 1.67830 167.83
500 1.37892 689.46
1,000 1.14253 1,142.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35270-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.03275
  • Digi-Reel® ? : 296-35270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,776 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41561-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 569 - Immediate
  • Unit Price: 2.71000
Send Feedback