Add To Favorites
Product Overview
Digi-Key Part Number LM25066PSQE/NOPBCT-ND
Quantity Available 864
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM25066PSQE/NOPB

Description IC POWER MANAGEMENT 24WQFN
Expanded Description Base Station-Networking Line Cards, Servers PMIC 24-WQFN (4x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM25066 Datasheet
Design Resources LM25066 Design with WEBENCH® Power Designer
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Base Station-Networking Line Cards, Servers
Current - Supply 5.8mA
Voltage - Supply 2.9 V ~ 17 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x5)
 
Additional Resources
Standard Package ? 1
Other Names *LM25066PSQE/NOPB
LM25066PSQE/NOPBCT

05:37:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.58000 6.58
10 5.90900 59.09
100 4.84810 484.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM25066PSQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.46220
  • Digi-Reel® ? : LM25066PSQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 864 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40161-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.62125
  • Cut Tape (CT) ? : 296-40161-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 867 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.72000
  • Digi-Reel® ? : 296-40161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 867 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM25066PSQX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.62125
Send Feedback