Add To Favorites
Product Overview
Digi-Key Part Number LM20343MHE/NOPBCT-ND
Quantity Available 602
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

LM20343MHE/NOPB

Description IC REG BUCK ADJ 3A SYNC 20TSSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 28.8V
Current - Output 3A
Frequency - Switching 250kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
 
Additional Resources
Standard Package ? 1
Other Names LM20343MHE/NOPBCT

19:51:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 5.23
10 4.69900 46.99
100 3.85030 385.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM20343MHX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.21445
  • Cut Tape (CT) ? : LM20343MHX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,381 - Immediate
  • Unit Price: 4.54000
  • Digi-Reel® ? : LM20343MHX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,381 - Immediate
    908 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM20343MHE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 3.54644
  • Digi-Reel® ? : LM20343MHE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 602 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM20343MH/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,623 - Immediate
  • Unit Price: 5.29000
Send Feedback