Add To Favorites
Product Overview
Digi-Key Part Number 296-38341-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

LM10692BRMYT

Description IC PMU FOR SANDFORCE SF3700
Expanded Description - Converter, Solid State Drivers Voltage Regulator IC 6 Output 36-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LM10692
LM10692 Product Bulletin
Manufacturer Product Page LM10692BRMYT Specifications
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Solid State Drivers
Voltage - Input 2.5 V ~ 5.5 V
Number of Outputs 6
Voltage - Output Multiple
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (5x5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-38341-1

01:48:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.10000 7.10
10 6.41800 64.18
100 5.31320 531.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38341-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4.92660
  • Digi-Reel® ? : 296-38341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM10692BRMYR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.15000
Send Feedback