Add To Favorites
Product Overview
Digi-Key Part Number 296-41419-1-ND
Quantity Available 2,025
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM10504TME/NOPB

Description IC SSD TRPL BUCK + LDO 34USMD
Expanded Description Solid State Drives (SSD) PMIC 34-uSMD (2.8x2.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Solid State Drives (SSD)
Current - Supply 15µA
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 34-WFBGA
Supplier Device Package 34-uSMD (2.8x2.8)
 
Additional Resources
Standard Package ? 1
Other Names 296-41419-1
LM10504TME/NOPBCT
LM10504TME/NOPBCT-ND

12:11:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 3.22
10 2.89100 28.91
100 2.37180 237.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41419-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.18300
  • Digi-Reel® ? : 296-41419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,025 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM10504TMX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.36990
Send Feedback